+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DMN2991UDJ-7

Transistor: N-MOSFET x2; unipolar; 20V; 308mA; Idm: 1.4A; 400mW

Manufacturer: DIODES INCORPORATED

Manufacturer part number:
DMN2991UDJ-7
TME Symbol:
DMN2991UDJ-7

Specification

Manufacturer
DIODES INCORPORATED
Type of transistor
N-MOSFET x2
Polarisation
unipolar
Drain-source voltage
20V
Drain current
308mA
Pulsed drain current
1.4A
Power dissipation
0.4W
Case
SOT963
Gate-source voltage
±8V
On-state resistance
2.4Ω
Mounting
SMD
Gate charge
0.35nC
Kind of package
7 inch reel, tape
Kind of channel
enhancement
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: Multi channel transistors DIODES INCORPORATED,
*
DMN2991UDJ-7
0 in TME stock
Net price for quantities from 10000 pcs - 0.04 USDGross price for quantities from 10000 pcs - 0.04 USD
No. of pieces (Multiplicity: 10 000)
Minimum order quantity: 10 000.
Multiplicity: 10 000.