+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DMN3032LFDB-13

Transistor: N-MOSFET; unipolar; 30V; 5A; Idm: 25A; 1.7W; U-DFN2020-6

Manufacturer: DIODES INCORPORATED

Manufacturer part number:
DMN3032LFDB-13
TME Symbol:
DMN3032LFDB-13

Specification

Manufacturer
DIODES INCORPORATED
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
30V
Drain current
5A
Pulsed drain current
25A
Power dissipation
1.7W
Case
U-DFN2020-6
Gate-source voltage
±20V
On-state resistance
42mΩ
Mounting
SMD
Gate charge
10.6nC
Kind of package
13 inch reel, tape
Kind of channel
enhancement
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: SMD N channel transistors DIODES INCORPORATED,
*
DMN3032LFDB-13
0 in TME stock
Net price for quantities from 10000 pcs - 0.15 USDGross price for quantities from 10000 pcs - 0.15 USD
No. of pieces (Multiplicity: 10 000)
Minimum order quantity: 10 000.
Multiplicity: 10 000.