+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: DIODES INCORPORATED
Manufacturer | DIODES INCORPORATED | |
Type of transistor | N-MOSFET x2 | |
Polarisation | unipolar | |
Drain-source voltage | 50V | |
Drain current | 0.37A | |
Pulsed drain current | 1A | |
Power dissipation | 0.4W | |
Case | SOT363 | |
Gate-source voltage | ±20V | |
On-state resistance | 4.5Ω | |
Mounting | SMD | |
Gate charge | 1.4nC | |
Kind of package | 7 inch reel, tape | |
Kind of channel | enhancement | |
Application | automotive industry | |
Version | ESD |