+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DMN6068SEQ-13

Transistor: N-MOSFET; unipolar; 60V; 4.5A; Idm: 20.8A; 3.7W; SOT223


Manufacturer: DIODES INCORPORATED

Manufacturer part number:
DMN6068SEQ-13
TME Symbol:
DMN6068SEQ-13

Specification

Manufacturer
DIODES INCORPORATED
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
60V
Drain current
4.5A
Pulsed drain current
20.8A
Power dissipation
3.7W
Case
SOT223
Gate-source voltage
±20V
On-state resistance
0.1Ω
Mounting
SMD
Gate charge
10.3nC
Kind of package
13 inch reel, tape
Kind of channel
enhancement
Application
automotive industry
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: SMD N channel transistors DIODES INCORPORATED,
*
DMN6068SEQ-13
0 in TME stock
Net price for quantities from 4000 pcs - 0.20 USDGross price for quantities from 4000 pcs - 0.20 USD
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.