+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: DIODES INCORPORATED
Manufacturer | DIODES INCORPORATED | |
Type of transistor | N-MOSFET x2 | |
Polarisation | unipolar | |
Drain-source voltage | 60V | |
Drain current | 0.2A | |
Pulsed drain current | 1.2A | |
Power dissipation | 0.39W | |
Case | SOT363 | |
Gate-source voltage | ±20V | |
On-state resistance | 3Ω | |
Mounting | SMD | |
Gate charge | 304pC | |
Kind of package | 7 inch reel, tape | |
Kind of channel | enhancement |