+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: DIODES INCORPORATED
Manufacturer | DIODES INCORPORATED | |
Type of transistor | P-MOSFET | |
Polarisation | unipolar | |
Drain-source voltage | -20V | |
Drain current | -33.5A | |
Pulsed drain current | -100A | |
Power dissipation | 6.25W | |
Case | PowerDI5060-8 | |
Gate-source voltage | ±12V | |
On-state resistance | 3.8mΩ | |
Mounting | SMD | |
Gate charge | 585nC | |
Kind of package | 13 inch reel, tape | |
Kind of channel | enhancement |