+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DMP2003UPS-13

Transistor: P-MOSFET; unipolar; -20V; -120A; Idm: -350A; 2.7W


Manufacturer: DIODES INCORPORATED

Manufacturer part number:
DMP2003UPS-13
TME Symbol:
DMP2003UPS-13

Specification

Manufacturer
DIODES INCORPORATED
Type of transistor
P-MOSFET
Polarisation
unipolar
Drain-source voltage
-20V
Drain current
-120A
Pulsed drain current
-350A
Power dissipation
2.7W
Case
PowerDI5060-8
Gate-source voltage
±12V
On-state resistance
4mΩ
Mounting
SMD
Gate charge
177nC
Kind of package
13 inch reel, tape
Kind of channel
enhancement
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: SMD P channel transistors DIODES INCORPORATED,
*
DMP2003UPS-13
0 in TME stock
Net price for quantities from 2500 pcs - 0.61 USDGross price for quantities from 2500 pcs - 0.61 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.