+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: DIODES INCORPORATED
Manufacturer | DIODES INCORPORATED | |
Type of transistor | P-MOSFET | |
Polarisation | unipolar | |
Drain-source voltage | -20V | |
Drain current | -310mA | |
Pulsed drain current | -0.75A | |
Power dissipation | 0.32W | |
Case | SOT523 | |
Gate-source voltage | ±8V | |
On-state resistance | 2.4mΩ | |
Mounting | SMD | |
Gate charge | 970pC | |
Kind of package | 7 inch reel, tape | |
Kind of channel | enhancement |