+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DMP2900UV-13

Transistor: P-MOSFET x2; unipolar; -20V; -680mA; Idm: -2.5A; 800mW

Manufacturer: DIODES INCORPORATED

Manufacturer part number:
DMP2900UV-13
TME Symbol:
DMP2900UV-13

Specification

Manufacturer
DIODES INCORPORATED
Type of transistor
P-MOSFET x2
Polarisation
unipolar
Drain-source voltage
-20V
Drain current
-680mA
Pulsed drain current
-2.5A
Power dissipation
0.8W
Case
SOT563
Gate-source voltage
±6V
On-state resistance
25Ω
Mounting
SMD
Gate charge
0.7nC
Kind of package
13 inch reel, tape
Kind of channel
enhancement
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: Multi channel transistors DIODES INCORPORATED,
*
DMP2900UV-13
0 in TME stock
Net price for quantities from 10000 pcs - 0.09 USDGross price for quantities from 10000 pcs - 0.09 USD
No. of pieces (Multiplicity: 10 000)