+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: DIODES INCORPORATED
Manufacturer | DIODES INCORPORATED | |
Type of transistor | P-MOSFET | |
Polarisation | unipolar | |
Drain-source voltage | -30V | |
Drain current | -9A | |
Pulsed drain current | -80A | |
Power dissipation | 2.5W | |
Case | SO8 | |
Gate-source voltage | ±25V | |
On-state resistance | 25mΩ | |
Mounting | SMD | |
Gate charge | 30.7nC | |
Kind of package | 13 inch reel, tape | |
Kind of channel | enhancement |