+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DMP3028LSD-13

Transistor: P-MOSFET; unipolar; -30V; -5.8A; Idm: -30A; 1.1W; SO8


Manufacturer: DIODES INCORPORATED

Manufacturer part number:
DMP3028LSD-13
TME Symbol:
DMP3028LSD-13

Specification

Manufacturer
DIODES INCORPORATED
Type of transistor
P-MOSFET
Polarisation
unipolar
Drain-source voltage
-30V
Drain current
-5.8A
Pulsed drain current
-30A
Power dissipation
1.1W
Case
SO8
Gate-source voltage
±20V
On-state resistance
38mΩ
Mounting
SMD
Gate charge
22nC
Kind of package
13 inch reel, tape
Kind of channel
enhancement
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: SMD P channel transistors DIODES INCORPORATED,
*
DMP3028LSD-13
0 in TME stock
Net price for quantities from 1 pcs - 1.00 USDGross price for quantities from 1 pcs - 1.00 USD
Net price for quantities from 10 pcs - 0.63 USDGross price for quantities from 10 pcs - 0.63 USD
Net price for quantities from 100 pcs - 0.42 USDGross price for quantities from 100 pcs - 0.42 USD
Net price for quantities from 500 pcs - 0.33 USDGross price for quantities from 500 pcs - 0.33 USD
Net price for quantities from 1000 pcs - 0.31 USDGross price for quantities from 1000 pcs - 0.31 USD
Net price for quantities from 2500 pcs - 0.28 USDGross price for quantities from 2500 pcs - 0.28 USD
Net price for quantities from 5000 pcs - 0.27 USDGross price for quantities from 5000 pcs - 0.27 USD
Net price for quantities from 7500 pcs - 0.26 USDGross price for quantities from 7500 pcs - 0.26 USD
Net price for quantities from 12500 pcs - 0.25 USDGross price for quantities from 12500 pcs - 0.25 USD
Net price for quantities from 17500 pcs - 0.25 USDGross price for quantities from 17500 pcs - 0.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.