+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DMP6110SSD-13

Transistor: P-MOSFET x2; unipolar; -60V; -2.7A; Idm: -24A; 1.2W; SO8

Manufacturer: DIODES INCORPORATED

Manufacturer part number:
DMP6110SSD-13
TME Symbol:
DMP6110SSD-13

Specification

Manufacturer
DIODES INCORPORATED
Type of transistor
P-MOSFET x2
Polarisation
unipolar
Drain-source voltage
-60V
Drain current
-2.7A
Pulsed drain current
-24A
Power dissipation
1.2W
Case
SO8
Gate-source voltage
±20V
On-state resistance
0.105Ω
Mounting
SMD
Kind of package
13 inch reel, tape
Kind of channel
enhancement
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Multi channel transistors DIODES INCORPORATED,
*
DMP6110SSD-13
0 in TME stock
Net price for quantities from 1 pcs - 1.07 USDGross price for quantities from 1 pcs - 1.07 USD
Net price for quantities from 10 pcs - 0.66 USDGross price for quantities from 10 pcs - 0.66 USD
Net price for quantities from 100 pcs - 0.43 USDGross price for quantities from 100 pcs - 0.43 USD
Net price for quantities from 500 pcs - 0.33 USDGross price for quantities from 500 pcs - 0.33 USD
Net price for quantities from 1000 pcs - 0.30 USDGross price for quantities from 1000 pcs - 0.30 USD
Net price for quantities from 2500 pcs - 0.27 USDGross price for quantities from 2500 pcs - 0.27 USD
Net price for quantities from 5000 pcs - 0.25 USDGross price for quantities from 5000 pcs - 0.25 USD
Net price for quantities from 10000 pcs - 0.23 USDGross price for quantities from 10000 pcs - 0.23 USD
Net price for quantities from 12500 pcs - 0.23 USDGross price for quantities from 12500 pcs - 0.23 USD
Net price for quantities from 17500 pcs - 0.22 USDGross price for quantities from 17500 pcs - 0.22 USD
No. of pieces (Multiplicity: 1)