+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DMS-20LCD-0-DCM-C

Voltmeter; digital,mounting; VDC: 6.5÷18V; on panel; LCD; 0÷60°C


Manufacturer: Murata Power Solutions

Manufacturer part number:
DMS-20LCD-0-DCM-C
TME Symbol:
DMS-20LCD-0-DCM-C

Specification

Manufacturer
Murata Power Solutions
Type of meter
voltmeter
Kind of meter
digital, mounting
DC voltage measuring range
6.5...18V
Mounting
on panel
Kind of display used
LCD
Display parameters
3,5 digit
Digit height
9.4mm
Measurement
DC voltage
Sampling
2,5x/s
Manufacturer series
DMS-20LCD-0/1
Dimensions (W x H x D)
35.1x22.4mm
Measurement accuracy
±0.01V
Operating temperature
0...60°C
Supply voltage
  • 6.5...18V DC
Gross weight28.4 g

WATCH VIDEO

See other products in this category: Voltmeters Murata Power Solutions,
See other products from this series.:
*
DMS-20LCD-0-DCM-C
9 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 37.80 USDGross price for quantities from 1 pcs - 37.80 USD
Net price for quantities from 5 pcs - 35.70 USDGross price for quantities from 5 pcs - 35.70 USD
Net price for quantities from 10 pcs - 33.61 USDGross price for quantities from 10 pcs - 33.61 USD
Packaging method by the manufacturer:Cardboard = 12 pcs