+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DMS-20PC-3-DCM-C

Voltmeter; digital,mounting; VDC: 2÷11V; on panel; LED; 3 digit


Manufacturer: Murata Power Solutions

Manufacturer part number:
DMS-20PC-3-DCM-C
TME Symbol:
DMS-20PC-3-DCM-C

Specification

Manufacturer
Murata Power Solutions
Type of meter
voltmeter
Kind of meter
digital, mounting
DC voltage measuring range
2...11V
DC voltage measuring accuracy
±10mV
Mounting
on panel
Kind of display used
LED
Display parameters
3 digit
Backlight colour
red
Digit height
9.4mm
Measurement
DC voltage
Sampling
2,5x/s
Manufacturer series
DMS-20PC-3-DCM
Dimensions (W x H x D)
35.1x22.4mm
Operating temperature
-25...60°C
Supply voltage
  • 2...11V
Power supply
  • DC powered
Gross weight39.6 g

WATCH VIDEO

See other products in this category: Voltmeters Murata Power Solutions,
See other products from this series.:
*
DMS-20PC-3-DCM-C
11 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 63.00 USDGross price for quantities from 1 pcs - 63.00 USD
Net price for quantities from 5 pcs - 59.51 USDGross price for quantities from 5 pcs - 59.51 USD
Net price for quantities from 10 pcs - 56.00 USDGross price for quantities from 10 pcs - 56.00 USD
Packaging method by the manufacturer:
Cardboard = 12 pcs