+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DMS-30PC-1-GS-C

Voltmeter; digital,mounting; on panel; LCD; 3,5 digit; DMS-30PC

Manufacturer: Murata Power Solutions

Manufacturer part number:
DMS-30PC-1-GS-C
TME Symbol:
DMS-30PC-1-GS-C

Specification

Manufacturer
Murata Power Solutions
Type of meter
voltmeter
Kind of meter
digital, mounting
Mounting
on panel
Kind of display used
LCD
Display parameters
3,5 digit
Backlight colour
green
Kind of network
single-phase
Measurement
DC voltage
Sampling
2,5x/s
Manufacturer series
DMS-30PC
Dimensions (W x H x D)
64.77x32.26mm
Measurement accuracy
±3%
Operating temperature
0...60°C
Test voltage
±2V
Supply voltage
  • 5V DC
Gross weight31.84 g

WATCH VIDEO

See other products in this category: Voltmeters Murata Power Solutions
*
DMS-30PC-1-GS-C
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerCardboard = 12 pcs