+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DMS-40LCD-1/2-5-C

Voltmeter; digital,mounting; on panel; LCD; 4,5 digit; DMS-40LCD


Manufacturer: Murata Power Solutions

Manufacturer part number:
DMS-40LCD-1/2-5-C
TME Symbol:
DMS-40LCD-1/2-5-C

Specification

Manufacturer
Murata Power Solutions
Type of meter
voltmeter
Kind of meter
digital, mounting
Mounting
on panel
Kind of display used
LCD
Display parameters
4,5 digit
Kind of network
single-phase
Measurement
DC voltage
Sampling
2,5x/s
Manufacturer series
DMS-40LCD
Dimensions (W x H x D)
64.77x32.26mm
Measurement accuracy
±2%
Operating temperature
0...50°C
Test voltage
±2/±20V
Supply voltage
  • 5V DC
Gross weight28 g

WATCH VIDEO

See other products in this category: Voltmeters Murata Power Solutions,
See other products from this series.:
*
DMS-40LCD-1/2-5-C
6 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 93.20 USDGross price for quantities from 1 pcs - 93.20 USD
Net price for quantities from 5 pcs - 87.30 USDGross price for quantities from 5 pcs - 87.30 USD
Net price for quantities from 10 pcs - 81.40 USDGross price for quantities from 10 pcs - 81.40 USD
Packaging method by the manufacturer:Cardboard = 12 pcs