+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DMS-40PC-2-GS-C

Voltmeter; digital,mounting; on panel; LCD; 4,5 digit; DMS-40PC


Manufacturer: Murata Power Solutions

Manufacturer part number:
DMS-40PC-2-GS-C
TME Symbol:
DMS-40PC-2-GS-C

Specification

Manufacturer
Murata Power Solutions
Type of meter
voltmeter
Kind of meter
digital, mounting
Mounting
on panel
Kind of display used
LCD
Display parameters
4,5 digit
Backlight colour
green
Kind of network
single-phase
Measurement
DC voltage
Sampling
2,5x/s
Manufacturer series
DMS-40PC
Dimensions (W x H x D)
64.77x32.26mm
Measurement accuracy
±3%
Operating temperature
0...50°C
Test voltage
±20V
Supply voltage
  • 5V DC
Gross weight31.67 g

WATCH VIDEO

See other products in this category: Voltmeters Murata Power Solutions,
See other products from this series.:
*
DMS-40PC-2-GS-C
15 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 97.71 USDGross price for quantities from 1 pcs - 97.71 USD
Net price for quantities from 5 pcs - 92.30 USDGross price for quantities from 5 pcs - 92.30 USD
Net price for quantities from 10 pcs - 86.91 USDGross price for quantities from 10 pcs - 86.91 USD
Packaging method by the manufacturer:Cardboard = 12 pcs