+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

26042001

Grommet; elastomer thermoplastic TPE; grey; Holes no: 1; -35÷60°C


Manufacturer: SPELSBERG

Manufacturer part number:
26042001
TME Symbol:
DMS-M20

Specification

Manufacturer
SPELSBERG
Type of cable accessories
grommet
Body material
elastomer thermoplastic TPE
Body colour
grey
Panel thickness
1.5...4.5mm
Number of holes
1
Operating temperature
-35...60°C
Flammability rating
UL94HB
Cable external diameter
7...12mm
IP rating
IP66
Related items
PDM-16-23, PDM-SET-9-62, PDM-SET-9-120
Size
M20, PG13,5
Gross weight3.36 g
Certificates
See other products in this category: Grommets SPELSBERG,
*
26042001
3453 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.54 USDGross price for quantities from 1 pcs - 1.54 USD
Net price for quantities from 10 pcs - 0.79 USDGross price for quantities from 10 pcs - 0.79 USD
Net price for quantities from 50 pcs - 0.66 USDGross price for quantities from 50 pcs - 0.66 USD
Packaging method by the manufacturer:Cardboard = 50 pcsCardboard = 600 pcs