+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DMS2220LFDB-7

Transistor: P-MOSFET; unipolar; -20V; -3.5A; Idm: -12A; 1.4W


Manufacturer: DIODES INCORPORATED

Manufacturer part number:
DMS2220LFDB-7
TME Symbol:
DMS2220LFDB-7

Specification

Manufacturer
DIODES INCORPORATED
Type of transistor
P-MOSFET
Polarisation
unipolar
Drain-source voltage
-20V
Drain current
-3.5A
Pulsed drain current
-12A
Power dissipation
1.4W
Case
U-DFN2020-6
Gate-source voltage
±12V
On-state resistance
0.12Ω
Mounting
SMD
Kind of package
7 inch reel, tape
Kind of channel
enhancement
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: SMD P channel transistors DIODES INCORPORATED,
*
DMS2220LFDB-7
0 in TME stock
Net price for quantities from 3 pcs - 0.28 USDGross price for quantities from 3 pcs - 0.28 USD
Net price for quantities from 10 pcs - 0.22 USDGross price for quantities from 10 pcs - 0.22 USD
Net price for quantities from 30 pcs - 0.20 USDGross price for quantities from 30 pcs - 0.20 USD
Net price for quantities from 100 pcs - 0.18 USDGross price for quantities from 100 pcs - 0.18 USD
Net price for quantities from 500 pcs - 0.17 USDGross price for quantities from 500 pcs - 0.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 3.
Multiplicity: 1.