+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DMT3020LFDB-7

Transistor: N-MOSFET; unipolar; 30V; 6.2A; Idm: 50A; 1.8W


Manufacturer: DIODES INCORPORATED

Manufacturer part number:
DMT3020LFDB-7
TME Symbol:
DMT3020LFDB-7

Specification

Manufacturer
DIODES INCORPORATED
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
30V
Drain current
6.2A
Pulsed drain current
50A
Power dissipation
1.8W
Case
U-DFN2020-6
Gate-source voltage
±20V
On-state resistance
32mΩ
Mounting
SMD
Gate charge
7nC
Kind of package
7 inch reel, tape
Kind of channel
enhancement
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: SMD N channel transistors DIODES INCORPORATED,
*
DMT3020LFDB-7
0 in TME stock
Net price for quantities from 3000 pcs - 0.30 USDGross price for quantities from 3000 pcs - 0.30 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.