+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DMT334R2S474M3DTA0

Supercapacitor; SMD; 470mF; 4.2VDC; ±20%; 21x14x3.5mm; -40÷85°C

Manufacturer: CAP-XX

Manufacturer part number:
DMT334R2S474M3DTA0
TME Symbol:
DMT334R2S474M3DTA0

Specification

Manufacturer
CAP-XX
Type of capacitor
supercapacitor
Mounting
SMD
Capacitance
0.47F
Operating voltage
4.2V DC
Tolerance
±20%
Body dimensions
21x14x3.5mm
Operating temperature
-40...85°C
Trade name
EDLC
Gross weight0.97 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Supercapacitors CAP-XX,
*
DMT334R2S474M3DTA0
63 in TME stock
Net price for quantities from 1 pcs - 9.05 USDGross price for quantities from 1 pcs - 9.05 USD
Net price for quantities from 5 pcs - 7.67 USDGross price for quantities from 5 pcs - 7.67 USD
Net price for quantities from 10 pcs - 7.43 USDGross price for quantities from 10 pcs - 7.43 USD
Net price for quantities from 25 pcs - 7.24 USDGross price for quantities from 25 pcs - 7.24 USD
Net price for quantities from 50 pcs - 7.09 USDGross price for quantities from 50 pcs - 7.09 USD
Net price for quantities from 100 pcs - 6.96 USDGross price for quantities from 100 pcs - 6.96 USD
Net price for quantities from 200 pcs - 6.86 USDGross price for quantities from 200 pcs - 6.86 USD
No. of pieces (Multiplicity: 1)