+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DMT3N4R2U224M3DTA0

Supercapacitor; SMD; 220mF; 4.2VDC; ±20%; 21x14x2.2mm; 10A; EDLC

Manufacturer: CAP-XX

Manufacturer part number:
DMT3N4R2U224M3DTA0
TME Symbol:
DMT3N4R2U224M3DTA0

Specification

Manufacturer
CAP-XX
Type of capacitor
supercapacitor
Mounting
SMD
Capacitance
0.22F
Operating voltage
4.2V DC
Tolerance
±20%
Body dimensions
21x14x2.2mm
Max. forward impulse current
10A
Operating temperature
-40...85°C
Trade name
EDLC
Gross weight0.613 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Supercapacitors CAP-XX,
*
DMT3N4R2U224M3DTA0
531 in TME stock
Net price for quantities from 1 pcs - 7.49 USDGross price for quantities from 1 pcs - 7.49 USD
Net price for quantities from 5 pcs - 6.36 USDGross price for quantities from 5 pcs - 6.36 USD
Net price for quantities from 10 pcs - 6.16 USDGross price for quantities from 10 pcs - 6.16 USD
Net price for quantities from 25 pcs - 6.00 USDGross price for quantities from 25 pcs - 6.00 USD
Net price for quantities from 50 pcs - 5.90 USDGross price for quantities from 50 pcs - 5.90 USD
Net price for quantities from 100 pcs - 5.80 USDGross price for quantities from 100 pcs - 5.80 USD
Net price for quantities from 250 pcs - 5.76 USDGross price for quantities from 250 pcs - 5.76 USD
Net price for quantities from 500 pcs - 5.70 USDGross price for quantities from 500 pcs - 5.70 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTray = 50 pcsBag = 500 pcs