+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DMTH10H032SPSWQ-13

Transistor: N-MOSFET x2; unipolar; 100V; 17A; Idm: 100A; 3.2W


Manufacturer: DIODES INCORPORATED

Manufacturer part number:
DMTH10H032SPSWQ-13
TME Symbol:
DMTH10H032SPSWQ-13

Specification

Manufacturer
DIODES INCORPORATED
Type of transistor
N-MOSFET x2
Polarisation
unipolar
Drain-source voltage
100V
Drain current
17A
Pulsed drain current
100A
Power dissipation
3.2W
Case
PowerDI5060-8
Gate-source voltage
±20V
On-state resistance
32mΩ
Mounting
SMD
Gate charge
8nC
Kind of package
13 inch reel, tape
Kind of channel
enhancement
Application
automotive industry
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: Multi channel transistors DIODES INCORPORATED,
*
DMTH10H032SPSWQ-13
0 in TME stock
Net price for quantities from 2500 pcs - 0.37 USDGross price for quantities from 2500 pcs - 0.37 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.