+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DMV-3

Voltmeter; digital,mounting; 100÷265V; for DIN rail mounting


Manufacturer: F&F

Manufacturer part number:
DMV-3
TME Symbol:
DMV-3

Specification

Manufacturer
F&F
Type of meter
voltmeter
Kind of meter
digital, mounting
AC voltage measuring range
100...265V
Mounting
for DIN rail mounting
Kind of display used
LED
Display parameters
3 digit
Kind of network
three-phase
Measurement
AC voltage
Operating frequency
45...55Hz
IP rating
IP20
Measurement accuracy
±1%
Supply voltage
  • 100...265V AC
Gross weight200 g
EAN code5908312591740

WATCH VIDEO

See other products in this category: Voltmeters F&F,
*
DMV-3
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 85.24 USDGross price for quantities from 1 pcs - 85.24 USD
Net price for quantities from 5 pcs - 79.56 USDGross price for quantities from 5 pcs - 79.56 USD
Net price for quantities from 10 pcs - 73.88 USDGross price for quantities from 10 pcs - 73.88 USD