+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DN-170063

Power supply: UPS; 360W; 600VA; 207÷253V; 142x101x298mm; 7Ah; 50Hz


Manufacturer: DIGITUS

Manufacturer part number:
DN-170063
TME Symbol:
DN-170063

Specification

Manufacturer
DIGITUS
Type of power supply
UPS
Power
360W
Power
600VA
Output voltage
207...253V
Connection
RJ11 socket x2, Schuko x2, USB B socket
Body dimensions
142x101x298mm
Number of output sockets
3
Protection
anti-overload OLP, discharge below, overcharging protection
PC accessories application
computers protection, telecommunication equipment protection, workstation protection
Capacity
7Ah
Rechargeable battery voltage
12V
Number of rechargeable batteries
1
Frequency
50Hz
Topology
Line Interactive
Response time
2...6ms
Kind of display used
LEDs
Supply voltage
  • 230V
Battery/ rechargeable battery
  • rechargeable battery Pb-Acid 12V 7Ah x1
Power supply unit features
  • autorestart while AC power is recovering
  • AVR automatic regulation of mains voltage
  • simulated sinewave
Gross weight4.5248 kg
Certificates
EAN code4016032441342
See other products in this category: Computer Power Supply Units and UPSs DIGITUS,
*
DN-170063
9 in TME stock
Net price for quantities from 1 pcs - 42.85 USDGross price for quantities from 1 pcs - 42.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Air delivery is not possible
Packaging method by the manufacturerCardboard = 4 pcs