+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | DIGITUS | |
Type of power supply | UPS | |
Power | 480W | |
Power | 800VA | |
Output voltage | 207...253V | |
Connection | Schuko x2 | |
Body dimensions | 142x101x298mm | |
Number of output sockets | 2 | |
Protection | anti-overload OLP, discharge below, overcharging protection | |
PC accessories application | computers protection, telecommunication equipment protection, workstation protection | |
Capacity | 9Ah | |
Rechargeable battery voltage | 12V | |
Number of rechargeable batteries | 1 | |
Frequency | 50Hz | |
Topology | Line Interactive | |
Response time | 2...6ms | |
Kind of display used | LEDs |