+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DN-170065

Power supply: UPS; 600W; 1kVA; 207÷253V; 162x150x338mm; 7Ah; 50Hz


Manufacturer: DIGITUS

Manufacturer part number:
DN-170065
TME Symbol:
DN-170065

Specification

Manufacturer
DIGITUS
Type of power supply
UPS
Power
600W
Power
1kVA
Output voltage
207...253V
Connection
D-Sub 9pin female, RJ45 socket x2, Schuko x4, USB B socket
Body dimensions
162x150x338mm
Number of output sockets
5
Protection
anti-overload OLP, discharge below, overcharging protection
PC accessories application
computers protection, telecommunication equipment protection, workstation protection
Capacity
7Ah
Rechargeable battery voltage
12V
Number of rechargeable batteries
2
Frequency
50Hz
Interface
RS232
Topology
Line Interactive
Response time
2...6ms
Kind of display used
LEDs
Supply voltage
  • 230V
Battery/ rechargeable battery
  • rechargeable battery Pb-Acid 12V 7Ah x2
Power supply unit features
  • autorestart while AC power is recovering
  • AVR automatic regulation of mains voltage
  • simulated sinewave
Gross weight8.4104 kg
Certificates
EAN code4016032442462
See other products in this category: Computer Power Supply Units and UPSs DIGITUS,
*
DN-170065
2 in TME stock
Net price for quantities from 1 pcs - 86.80 USDGross price for quantities from 1 pcs - 86.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Air delivery is not possible