+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DN-170067

Power supply: UPS; 1200W; 2kVA; 207÷253V; 198x158x380mm; 9Ah; 2÷6ms


Manufacturer: DIGITUS

Manufacturer part number:
DN-170067
TME Symbol:
DN-170067

Specification

Manufacturer
DIGITUS
Type of power supply
UPS
Power
1.2kW
Power
2kVA
Output voltage
207...253V
Connection
D-Sub 9pin female, RJ45 socket x2, Schuko x4, USB B socket
Body dimensions
198x158x380mm
Number of output sockets
5
Protection
anti-overload OLP, discharge below, overcharging protection
PC accessories application
computers protection, telecommunication equipment protection, workstation protection
Capacity
9Ah
Rechargeable battery voltage
12V
Number of rechargeable batteries
2
Frequency
50...60Hz
Interface
RS232
Topology
Line Interactive
Response time
2...6ms
Kind of display used
LEDs
Supply voltage
  • 230V
Battery/ rechargeable battery
  • rechargeable battery Pb-Acid 12V 9Ah x2
Power supply unit features
  • autorestart while AC power is recovering
  • AVR automatic regulation of mains voltage
  • simulated sinewave
Gross weight11.5 kg
Certificates
EAN code4016032451488
See other products in this category: Computer Power Supply Units and UPSs DIGITUS,
*
DN-170067
2 in TME stock
Net price for quantities from 1 pcs - 127.32 USDGross price for quantities from 1 pcs - 127.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Air delivery is not possible