+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DN-170093

Power supply: UPS; 1kW; 1kVA; 208/220/230/240V; RACK; 9Ah; 40÷70Hz


Manufacturer: DIGITUS

Manufacturer part number:
DN-170093
TME Symbol:
DN-170093

Specification

Manufacturer
DIGITUS
Type of power supply
UPS
Power
1kW
Power
1kVA
Output voltage
208/220/230/240V
Connection
D-Sub 9pin female, IEC C13 x8, IEC C14, RJ45 socket x2, USB B socket
Version
RACK
Body dimensions
440x325x86.5mm
Number of output sockets
9
Protection
anti-overload OLP, discharge below, overcharging protection
PC accessories application
advanced single and multi-processor servers protection, computers protection, telecommunication equipment protection, workstation protection
Capacity
9Ah
Rechargeable battery voltage
12V
Number of rechargeable batteries
2
Frequency
40...70Hz
Interface
RS232
Useful height (U)
2U
Power supply unit features
pure sinusoid
Topology
On-Line
Supply voltage
  • 230V
Battery/ rechargeable battery
  • rechargeable battery Pb-Acid 12V 9Ah x2
Gross weight14.34971 kg
Certificates
EAN code4016032474647
See other products in this category: Computer Power Supply Units and UPSs DIGITUS,
*
DN-170093
2 in TME stock
Net price for quantities from 1 pcs - 383.99 USDGross price for quantities from 1 pcs - 383.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Air delivery is not possible