+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DN-170110

Power supply: UPS; 360W; 600VA; 90x202x285mm; No.of out.sockets: 9


Manufacturer: DIGITUS

Manufacturer part number:
DN-170110
TME Symbol:
DN-170110

Specification

Manufacturer
DIGITUS
Type of power supply
UPS
Power
360W
Power
600VA
Connection
IEC C13 x3, RJ45 socket x2, Schuko x4, USB A socket, USB B socket
Body dimensions
90x202x285mm
Number of output sockets
9
Protection
anti-overload OLP, discharge below, overcharging protection
PC accessories application
computers protection, telecommunication equipment protection, workstation protection
Capacity
7Ah
Rechargeable battery voltage
12V
Number of rechargeable batteries
1
Frequency
50...60Hz
Topology
Line Interactive
Response time
2...6ms
Supply voltage
  • 230V
Battery/ rechargeable battery
  • rechargeable battery Pb-Acid 12V 7Ah x1
Power supply unit features
  • autorestart while AC power is recovering
  • AVR automatic regulation of mains voltage
  • simulated sinewave
Gross weight5.25 kg
Certificates
EAN code4016032456575
See other products in this category: Computer Power Supply Units and UPSs DIGITUS,
*
DN-170110
0 in TME stock
Net price for quantities from 1 pcs - 68.31 USDGross price for quantities from 1 pcs - 68.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Air delivery is not possible