+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DN-38011

Enclosure: rack cabinet; Standard: 19"; SOHO; 4U; W: 540mm; H: 241mm


Manufacturer: DIGITUS

Manufacturer part number:
DN-38011
TME Symbol:
DN-38011

Specification

Manufacturer
DIGITUS
Type of enclosure
rack cabinet
Standard
19"
Manufacturer series
SOHO
Useful height (U)
4U
Width
540mm
Height
241mm
Depth
400mm
Body colour
black
Version
hanging
Cover colour
transparent
Kit contents
  • cylindrical lock
  • metal door with glass window
Caution!
  • Do-it-yourself kit
Gross weight11.071 kg
Certificates
EAN code4016032493020
See other products in this category: RACK Enclosures DIGITUS,
See other products from this series.:
*
DN-38011
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 57.76 USDGross price for quantities from 1 pcs - 57.76 USD
Net price for quantities from 3 pcs - 53.91 USDGross price for quantities from 3 pcs - 53.91 USD