+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | DIGITUS | |
Type of enclosure | rack cabinet | |
Standard | 19" | |
Manufacturer series | SOHO PRO | |
Useful height (U) | 4U | |
Width | 540mm | |
Height | 240mm | |
Depth | 400mm | |
Body colour | grey | |
Version | hanging | |
Cover colour | transparent |