+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DN-91624S

Patch panel; Cat 6; 8p8c; RACK; grey; RJ45 socket x24; rack 19"; 1U

NEW

Manufacturer: DIGITUS

Manufacturer part number:
DN-91624S
TME Symbol:
DN-91624S

Specification

Manufacturer
DIGITUS
Type of network accessories
patch panel
Ethernet category
Cat 6
Connector pinout layout
8p8c
Version
RACK
Colour
grey
Connection
RJ45 socket x24
Mounting
rack 19"
Useful height (U)
1U
Shield structure
shielded
Number of ports
24
Standard
19"
Gross weight1.4999 kg
Certificates
EAN code4016032241614
See other products in this category: Computer Accessories - Others DIGITUS,
*
DN-91624S
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 59.24 USDGross price for quantities from 1 pcs - 59.24 USD
Net price for quantities from 3 pcs - 52.52 USDGross price for quantities from 3 pcs - 52.52 USD
Net price for quantities from 5 pcs - 46.05 USDGross price for quantities from 5 pcs - 46.05 USD