+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DN-93502

RJ45 module; Keystone; Cat 5e; 8p8c; RJ45 socket; white,black


Manufacturer: DIGITUS

Manufacturer part number:
DN-93502
TME Symbol:
DN-93502

Specification

Manufacturer
DIGITUS
Type of network accessories
RJ45 module
Connector variant
Keystone
Ethernet category
Cat 5e
Connector pinout layout
8p8c
Cable/adapter structure
RJ45 socket
Colour
black, white
Mounting
on cable
Enclosure material
ABS
Shield structure
unshielded
Electrical mounting
LSA, without tools
Wire size
26AWG...22AWG
Contact material
phosphor bronze
Operating temperature
-20...70°C
Gross weight7.92 g
Certificates
EAN code4016032276005
See other products in this category: Computer Accessories - Others DIGITUS,
*
DN-93502
66 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.50 USDGross price for quantities from 1 pcs - 1.50 USD
Net price for quantities from 3 pcs - 1.33 USDGross price for quantities from 3 pcs - 1.33 USD
Net price for quantities from 5 pcs - 1.17 USDGross price for quantities from 5 pcs - 1.17 USD
Packaging method by the manufacturer:Cardboard = 25 pcs