+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DN-93603

RJ45 module; Keystone; Cat 6; 8p8c; RJ45 socket; white,black; ABS


Manufacturer: DIGITUS

Manufacturer part number:
DN-93603
TME Symbol:
DN-93603

Specification

Manufacturer
DIGITUS
Type of network accessories
RJ45 module
Connector variant
Keystone
Ethernet category
Cat 6
Connector pinout layout
8p8c
Cable/adapter structure
RJ45 socket
Colour
black, white
Mounting
on cable
Shield structure
unshielded
Enclosure material
ABS
Electrical mounting
LSA, without tools
Wire size
26AWG...22AWG
Contact material
phosphor bronze
Operating temperature
-20...70°C
Gross weight7.93 g
Certificates
EAN code4016032259398
See other products in this category: Computer Accessories - Others DIGITUS,
*
DN-93603
93 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.62 USDGross price for quantities from 1 pcs - 1.62 USD
Net price for quantities from 3 pcs - 1.44 USDGross price for quantities from 3 pcs - 1.44 USD
Net price for quantities from 5 pcs - 1.26 USDGross price for quantities from 5 pcs - 1.26 USD
Packaging method by the manufacturer:
Cardboard = 25 pcs