+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | DIGITUS | |
Type of PC accessories | wall socket | |
Colour | white | |
Mounting | plaster embedded, wall mount | |
Number of ports | 2 | |
Enclosure material | ABS | |
Body dimensions | 80x80mm | |
Operating temperature | -20...70°C |