+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | DIGITUS | |
Type of PC accessories | adapter | |
Connector variant | Keystone | |
Colour | white | |
Number of ports | 1 | |
Related items | DN-93802-5-SH | |
Enclosure material | ABS | |
Body dimensions | 45x45mm | |
Operating temperature | -20...70°C |