+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DN-93803

Wall socket; Keystone,angled; white; ABS; 80x80mm; -20÷70°C

NEW

Manufacturer: DIGITUS

Manufacturer part number:
DN-93803
TME Symbol:
DN-93803

Specification

Manufacturer
DIGITUS
Type of PC accessories
wall socket
Colour
white
Mounting
plaster embedded, wall mount
Enclosure material
ABS
Body dimensions
80x80mm
Operating temperature
-20...70°C
Connector variant
  • angled
  • Keystone
Gross weight34.14 g
Certificates
EAN code4016032259367
See other products in this category: Computer Accessories - Others DIGITUS,
*
DN-93803
30 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.02 USDGross price for quantities from 1 pcs - 1.02 USD
Net price for quantities from 3 pcs - 0.91 USDGross price for quantities from 3 pcs - 0.91 USD
Net price for quantities from 5 pcs - 0.80 USDGross price for quantities from 5 pcs - 0.80 USD