+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | DIGITUS | |
Type of connector | RJ45 | |
Connector | socket | |
Kind of connector | female | |
Connector family | data transfer | |
Number of pins | 8 | |
Ethernet category | Cat 8.1 | |
Connector variant | shielded | |
Spatial orientation | straight |