+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DN-93912

RJ45 module; Cat 6a; slim; silver; shielded; 4PPoE,PoE,PoE+


Manufacturer: DIGITUS

Manufacturer part number:
DN-93912
TME Symbol:
DN-93912

Specification

Manufacturer
DIGITUS
Type of network accessories
RJ45 module
Ethernet category
Cat 6a
Version
slim
Colour
silver
Shield structure
shielded
Standard
IEEE 802.3af, IEEE 802.3at, IEEE 802.3bt
Support
4PPoE, PoE, PoE+
Electrical mounting
LSA, without tools
Wire size
26AWG...22AWG
Gross weight23.84 g
Certificates
EAN code4016032458623
See other products in this category: Computer Accessories - Others DIGITUS,
*
DN-93912
50 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 6.36 USDGross price for quantities from 1 pcs - 6.36 USD
Net price for quantities from 3 pcs - 5.64 USDGross price for quantities from 3 pcs - 5.64 USD
Net price for quantities from 5 pcs - 4.95 USDGross price for quantities from 5 pcs - 4.95 USD