+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of transistor | N-MOSFET | |
Polarisation | unipolar | |
Drain-source voltage | 350V | |
Drain current | 0.5A | |
Power dissipation | 15W | |
Case | TO220 | |
Gate-source voltage | ±20V | |
On-state resistance | 25Ω | |
Mounting | THT | |
Kind of package | tube | |
Kind of channel | depletion | |
Manufacturer standard package | 50pcs. |