+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DN2E0,75-500G

Coil wire; double coated enamelled; 0.75mm; 0.5kg; -65÷200°C


Manufacturer: INDEL

Manufacturer part number:
DN2E0,75-500G
TME Symbol:
DN2E0.75-0.50

Specification

Manufacturer
INDEL
Type of wire
coil wire
Cable features
double coated enamelled
Outside diameter
0.75mm
Net weight
0.5kg
Operating temperature
-65...200°C
Kind of core
Cu
Package contents
127m
Insulator material
enamel polyamidoimide
Gross weight512.9 g
Certificates
See other products in this category: Coil Wires INDEL,
*
DN2E0,75-500G
3 in TME stock
Net price for quantities from 1 rol - 28.36 USDGross price for quantities from 1 rol - 28.36 USD
Net price for quantities from 3 rol - 24.49 USDGross price for quantities from 3 rol - 24.49 USD
Net price for quantities from 5 rol - 21.92 USDGross price for quantities from 5 rol - 21.92 USD
Net price for quantities from 10 rol - 19.34 USDGross price for quantities from 10 rol - 19.34 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.