+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DN2E0.90/0.25

Coil wire; double coated enamelled; 0.9mm; 0.25kg; -65÷200°C

Manufacturer: BQ CABLE

Manufacturer part number:
DN2E0.90/0.25
TME Symbol:
DN2E0.90/0.25

Specification

Manufacturer
BQ CABLE
Type of wire
coil wire
Cable features
double coated enamelled
Outside diameter
0.9mm
Net weight
0.25kg
Operating temperature
-65...200°C
Kind of core
Cu
Package contents
43m
Insulator material
enamel polyamidoimide
Gross weight258.09 g
Certificates
See other products in this category: Coil Wires BQ CABLE,
*
DN2E0.90/0.25
2 in TME stock
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 rol - 36.86 USDGross price for quantities from 1 rol - 36.86 USD
Net price for quantities from 3 rol - 31.94 USDGross price for quantities from 3 rol - 31.94 USD