+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DN2E1,80-200G

Coil wire; double coated enamelled; 1.8mm; 0.2kg; -65÷200°C


Manufacturer: INDEL

Manufacturer part number:
DN2E1,80-200G
TME Symbol:
DN2E1.80-0.20

Specification

Manufacturer
INDEL
Type of wire
coil wire
Cable features
double coated enamelled
Outside diameter
1.8mm
Net weight
0.2kg
Operating temperature
-65...200°C
Kind of core
Cu
Package contents
8m
Insulator material
enamel polyamidoimide
Gross weight201.72 g
Certificates
See other products in this category: Coil Wires INDEL,
*
DN2E1,80-200G
2 in TME stock
Net price for quantities from 1 rol - 12.33 USDGross price for quantities from 1 rol - 12.33 USD
Net price for quantities from 3 rol - 10.65 USDGross price for quantities from 3 rol - 10.65 USD
Net price for quantities from 5 rol - 9.53 USDGross price for quantities from 5 rol - 9.53 USD
Net price for quantities from 10 rol - 8.41 USDGross price for quantities from 10 rol - 8.41 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.