+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | INDEL | |
Type of wire | coil wire | |
Cable features | double coated enamelled | |
Outside diameter | 2mm | |
Net weight | 0.5kg | |
Operating temperature | -65...200°C | |
Kind of core | Cu | |
Package contents | 17m | |
Insulator material | enamel polyamidoimide |