+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DN2E2,1-1KG

Coil wire; double coated enamelled; 2.1mm; 1kg; -65÷200°C


Manufacturer: INDEL

Manufacturer part number:
DN2E2,1-1KG
TME Symbol:
DN2E2.10-1.00

Specification

Manufacturer
INDEL
Type of wire
coil wire
Cable features
double coated enamelled
Outside diameter
2.1mm
Net weight
1kg
Operating temperature
-65...200°C
Kind of core
Cu
Package contents
32m
Insulator material
enamel polyamidoimide
Gross weight1.0266 kg
Certificates
See other products in this category: Coil Wires INDEL,
*
DN2E2,1-1KG
3 in TME stock
Net price for quantities from 1 rol - 52.00 USDGross price for quantities from 1 rol - 52.00 USD
Net price for quantities from 3 rol - 44.70 USDGross price for quantities from 3 rol - 44.70 USD
Net price for quantities from 5 rol - 40.00 USDGross price for quantities from 5 rol - 40.00 USD
Net price for quantities from 10 rol - 35.29 USDGross price for quantities from 10 rol - 35.29 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.