+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DN2E2,2-500G

Coil wire; double coated enamelled; 2.2mm; 0.5kg; -65÷200°C

Manufacturer: INDEL

Manufacturer part number:
DN2E2,2-500G
TME Symbol:
DN2E2.20-0.50

Specification

Manufacturer
INDEL
Type of wire
coil wire
Cable features
double coated enamelled
Outside diameter
2.2mm
Net weight
0.5kg
Operating temperature
-65...200°C
Kind of core
Cu
Package contents
14m
Insulator material
enamel polyamidoimide
Gross weight531.6 g
Certificates
See other products in this category: Coil Wires INDEL,
*
DN2E2,2-500G
2 in TME stock
Net price for quantities from 1 rol - 28.20 USDGross price for quantities from 1 rol - 28.20 USD
Net price for quantities from 3 rol - 24.36 USDGross price for quantities from 3 rol - 24.36 USD
Net price for quantities from 5 rol - 21.79 USDGross price for quantities from 5 rol - 21.79 USD
Net price for quantities from 10 rol - 19.23 USDGross price for quantities from 10 rol - 19.23 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.