+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

DN2E2,6-200G

Coil wire; double coated enamelled; 2.6mm; 0.2kg; -65÷200°C

Manufacturer: INDEL

Manufacturer part number:
DN2E2,6-200G
TME Symbol:
DN2E2.60-0.20

Specification

Manufacturer
INDEL
Type of wire
coil wire
Cable features
double coated enamelled
Outside diameter
2.6mm
Net weight
0.2kg
Operating temperature
-65...200°C
Kind of core
Cu
Package contents
4m
Insulator material
enamel polyamidoimide
Gross weight204.44 g
Certificates
See other products in this category: Coil Wires INDEL,
*
DN2E2,6-200G
1 in TME stock
Net price for quantities from 1 rol - 13.06 USDGross price for quantities from 1 rol - 13.06 USD
Net price for quantities from 3 rol - 11.29 USDGross price for quantities from 3 rol - 11.29 USD
Net price for quantities from 5 rol - 10.09 USDGross price for quantities from 5 rol - 10.09 USD
Net price for quantities from 10 rol - 8.91 USDGross price for quantities from 10 rol - 8.91 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.