+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MOLEX
Alternative designations: 1300250292
Manufacturer | MOLEX | |
Type of connection cable | for sensors/automation | |
Number of pins | 5 | |
Connector variant | shielded | |
Cable length | 3m | |
Connector | plug | |
Max. voltage | 300V | |
Wire insulation material | PVC | |
IP rating | IP67 | |
Maximum current | 4A | |
Wire size | 22AWG | |
Components | Mini-Change | |
Alias | 1300250292 |