+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1300250294

Cable: for sensors/automation; PIN: 5; 7/8" male,7/8" female


Manufacturer: MOLEX

Manufacturer part number:
1300250294

Alternative designations: 1300250294

TME Symbol:
DND11A-M040

Specification

Manufacturer
MOLEX
Type of connection cable
for sensors/automation
Number of pins
5
Connector variant
unshielded
Cable length
4m
Connector
plug
Max. voltage
300V
Wire insulation material
PVC
IP rating
IP67
Maximum current
4A
Wire size
22AWG
Components
Mini-Change
Alias
1300250294
Cable/adapter structure
  • 7/8" female
  • 7/8" male
Gross weight350.3 g
See other products in this category: Sensors - Cables MOLEX,
*
1300250294
0 in TME stock
Net price for quantities from 1 pcs - 74.52 USDGross price for quantities from 1 pcs - 74.52 USD
Net price for quantities from 5 pcs - 69.49 USDGross price for quantities from 5 pcs - 69.49 USD
Net price for quantities from 10 pcs - 63.09 USDGross price for quantities from 10 pcs - 63.09 USD
Net price for quantities from 25 pcs - 59.44 USDGross price for quantities from 25 pcs - 59.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.